Part Details for LC4H-PS-R4-AC240VS by Panasonic Electronic Components
Overview of LC4H-PS-R4-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4H-PS-R4-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-LC4HPSR4-AC240VS
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 4 digit, 30Hz/5kHz, Relay, screw, 7 modes, 30Hz/5kHz, 100-240V AC, DC12V 100mA Power Supply | 0 |
|
$147.0600 / $171.0000 | Order Now |
DISTI #
70036490
|
RS | Counter, Digital, 4 Digit, 30Hz/5kHz, 7 Modes, Relay, 100-240VAC, Screw Term. | Panasonic Industrial Automation LC4H-PS-R4-AC240VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.1700 / $163.5200 | RFQ |
|
Onlinecomponents.com | Din 48 Size LCD Electronic Counter Scale Factor, Power Supply | 0 |
|
$119.0900 / $135.3000 | Buy Now |
|
Master Electronics | Din 48 Size LCD Electronic Counter Scale Factor, Power Supply | 0 |
|
$119.0900 / $135.3000 | Buy Now |