-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 512-Cell, CMOS, CQFP176, TQFP-176
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1013
|
Newark | Cpld, Cmos, 128 I/O, Tqfp-176, Cpld Type:-, No. Of Macrocells:512Macrocells, No.of User I/Os:128I/O S, Ic Case/Package:Tqfp, No. Of Pins:176Pins, Speed Grade:75, Process Technology:Cmos, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4512V-75TN176C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5100 | Buy Now |
DISTI #
220-1721-ND
|
DigiKey | IC CPLD 512MC 7.5NS 176TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
222 In Stock |
|
$101.6600 / $121.2500 | Buy Now |
DISTI #
842-4512V75TN176C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 400MHZ 512 Macrocell 3.3 V 7.5 tPD RoHS: Compliant | 42 |
|
$101.6600 / $121.2400 | Buy Now |
|
Future Electronics | ispMACH4000 Series 512 MacroCell 128 I/O 7.5 ns 3.3 V SuperFAST CPLD - TQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$109.4900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Sense Electronic Company Limited | TQFP@ | 1772 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 512MC 7.5NS 176TQFP | 10000 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4512V-75TN176C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4512V-75TN176C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 512-Cell, CMOS, CQFP176, TQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 128 | |
Number of Inputs | 132 | |
Number of Macro Cells | 512 | |
Number of Outputs | 128 | |
Number of Product Terms | 83 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm |