Part Details for LC4384B-75FN256C by Lattice Semiconductor Corporation
Overview of LC4384B-75FN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LC4384B-75FN256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC4384B-75FN256C-ND
|
DigiKey | IC CPLD 384MC 7.5NS 256FPBGA Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$42.0400 | Buy Now |
DISTI #
86124000
|
Verical | LC4384B-75FN256C Min Qty: 8 Package Multiple: 1 Date Code: 0601 | Americas - 51 |
|
$42.9500 / $50.5250 | Buy Now |
|
Rochester Electronics | EE PLD, 7.5ns, 384-Cell PBGA256 RoHS: Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$34.3600 / $40.4200 | Buy Now |
Part Details for LC4384B-75FN256C
LC4384B-75FN256C CAD Models
LC4384B-75FN256C Part Data Attributes
|
LC4384B-75FN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4384B-75FN256C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 384-Cell, CMOS, PBGA256, FPBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 192 | |
Number of Inputs | 196 | |
Number of Macro Cells | 384 | |
Number of Outputs | 192 | |
Number of Product Terms | 83 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 192 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |