Part Details for LC4256B-5T176C by Lattice Semiconductor Corporation
Overview of LC4256B-5T176C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4256B-5T176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 283 |
|
RFQ | ||
|
Flip Electronics | Stock | 439 |
|
RFQ |
Part Details for LC4256B-5T176C
LC4256B-5T176C CAD Models
LC4256B-5T176C Part Data Attributes
|
LC4256B-5T176C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256B-5T176C
Lattice Semiconductor Corporation
EE PLD, 5ns, 256-Cell, CMOS, CQFP176, TQFP-176
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 156 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 128 | |
Number of Inputs | 132 | |
Number of Macro Cells | 256 | |
Number of Outputs | 128 | |
Number of Product Terms | 83 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 256 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm |