Part Details for LC4128ZE-7UMN132C by Lattice Semiconductor Corporation
Overview of LC4128ZE-7UMN132C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4128ZE-7UMN132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0936
|
Newark | Ispmach 4000Ze, 1.8V, 128Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4128ZE-7UMN132C Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
220-1372-ND
|
DigiKey | IC CPLD 128MC 7.5NS 132UCBGA Min Qty: 3600 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$11.0500 | Buy Now |
DISTI #
842-LC4128ZE-7UMN132
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 128MC 96 I/O Ultra Low Pwr 1.8V 7.5ns RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 128MC 96 I/O Ultra Low Power 1.8V 7.5ns RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 360 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$11.9000 | Buy Now |
|
Flip Electronics | Stock | 900 |
|
RFQ |
Part Details for LC4128ZE-7UMN132C
LC4128ZE-7UMN132C CAD Models
LC4128ZE-7UMN132C Part Data Attributes
|
LC4128ZE-7UMN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4128ZE-7UMN132C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 128 | |
Number of Terminals | 132 | |
Organization | 4 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA132,12X12,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for LC4128ZE-7UMN132C
This table gives cross-reference parts and alternative options found for LC4128ZE-7UMN132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4128ZE-7UMN132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4128ZE-7UMN132I | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132 | Lattice Semiconductor Corporation | LC4128ZE-7UMN132C vs LC4128ZE-7UMN132I |
LC4128ZE-7UMCN132C | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, | Lattice Semiconductor Corporation | LC4128ZE-7UMN132C vs LC4128ZE-7UMCN132C |
LC4128ZE-7UMCN132I | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, | Lattice Semiconductor Corporation | LC4128ZE-7UMN132C vs LC4128ZE-7UMCN132I |