Part Details for LC4128ZE-7TN100I by Lattice Semiconductor Corporation
Overview of LC4128ZE-7TN100I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4128ZE-7TN100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0933
|
Newark | Ispmach 4000Ze, 1.8V, 128Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4128ZE-7TN100I Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $13.3000 | Buy Now |
DISTI #
220-1026-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
251 In Stock |
|
$12.3500 / $14.7000 | Buy Now |
DISTI #
842-LC4128ZE-7TN100I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 128MC 64I/O 1.8V IND 7.5ns Ultra-Lo Powe RoHS: Compliant | 378 |
|
$12.3500 / $14.7000 | Buy Now |
|
Future Electronics | 128MC 64 I/O Ultra Low Power 1.8V 7.5ns IND RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$13.3100 | Buy Now |
|
Future Electronics | 128MC 64 I/O Ultra Low Power 1.8V 7.5ns IND RoHS: Compliant pbFree: Yes Min Qty: 173 Package Multiple: 173 Container: Tray | 0Tray |
|
$13.6600 | Buy Now |
Part Details for LC4128ZE-7TN100I
LC4128ZE-7TN100I CAD Models
LC4128ZE-7TN100I Part Data Attributes:
|
LC4128ZE-7TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4128ZE-7TN100I
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Organization | 10 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for LC4128ZE-7TN100I
This table gives cross-reference parts and alternative options found for LC4128ZE-7TN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4128ZE-7TN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4128ZE-7TCN100I | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, | Lattice Semiconductor Corporation | LC4128ZE-7TN100I vs LC4128ZE-7TCN100I |