-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0921
|
Newark | Ispmach 4000Z, 1.8V, 128Mc, Zero Power, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4128ZC-75MN132C Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 | Buy Now |
DISTI #
220-1688-ND
|
DigiKey | IC CPLD 128MC 7.5NS 132CSBGA Min Qty: 1800 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4050 | Buy Now |
DISTI #
842-4128ZC75MN132C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 0 |
|
$15.4100 | Order Now |
|
Future Electronics | 128MC 96 I/O ispJTAG 1.8V 7.5ns RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 360 Container: Tray | 0Tray |
|
$16.5900 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 7.5NS PROP DELAY, 132 Pin, Plastic, BGA | 64 |
|
$19.6415 / $23.1076 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4128ZC-75MN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4128ZC-75MN132C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 96 | |
Number of Inputs | 100 | |
Number of Macro Cells | 128 | |
Number of Outputs | 96 | |
Number of Product Terms | 83 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |