-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 2.7ns, 128-Cell, CMOS, PQFP128, TQFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0902
|
Newark | Ispmach 4128V, 128Mc, 3.3V, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4128V-27TN128C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5000 | Buy Now |
DISTI #
LC4128V-27TN128C-ND
|
DigiKey | IC CPLD 128MC 2.7NS 128TQFP Min Qty: 450 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.4850 | Buy Now |
DISTI #
842-4128V27TN128C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 450 |
|
$43.4800 / $51.6500 | Buy Now |
|
Future Electronics | 128MC 92 I/O ispJTAG 3.3V 2.7ns RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$46.8300 | Buy Now |
|
Quest Components | EE PLD, 2.7 ns, PQFP128 | 13 |
|
$40.7625 / $42.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4128V-27TN128C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4128V-27TN128C
Lattice Semiconductor Corporation
EE PLD, 2.7ns, 128-Cell, CMOS, PQFP128, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 222 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 92 | |
Number of Inputs | 96 | |
Number of Macro Cells | 128 | |
Number of Outputs | 92 | |
Number of Product Terms | 83 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 92 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |