Datasheets
LC4128C-5TN100C by: Lattice Semiconductor Corporation

EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100

Part Details for LC4128C-5TN100C by Lattice Semiconductor Corporation

Overview of LC4128C-5TN100C by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LC4128C-5TN100C

LC4128C-5TN100C CAD Models

LC4128C-5TN100C Part Data Attributes:

LC4128C-5TN100C Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LC4128C-5TN100C Lattice Semiconductor Corporation EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Architecture PAD-TYPE
Clock Frequency-Max 156 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 10
Number of I/O Lines 64
Number of Inputs 74
Number of Macro Cells 128
Number of Outputs 64
Number of Product Terms 83
Number of Terminals 100
Operating Temperature-Max 90 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD
Propagation Delay 5 ns
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

LC4128C-5TN100C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC4128C-5TN100C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC4128C-5TN100C by Lattice Semiconductor Corporation

  • Please alert me when LC4128C-5TN100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC4128C-5TN100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC4128C-5TN100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC4128C-5TN100C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC4128C-5TN100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC4128C-5TN100C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: