-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0886
|
Newark | Ispmach 4000Ze, 1.8V, 64Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4064ZE-5UMN64C RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
LC4064ZE-5UMN64C-ND
|
DigiKey | IC CPLD 64MC 5.8NS 64UCBGA Min Qty: 4900 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$5.2650 | Buy Now |
DISTI #
842-LC4064ZE-5UMN64C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 64MC 48 I/O Ultra Low Pwr 1.8V 5.8ns RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 64MC 48 I/O Ultra Low Power 1.8V 5.8ns RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 490 Lead time: 20 Weeks Container: Tray | 5Tray |
|
$5.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4064ZE-5UMN64C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4064ZE-5UMN64C
Lattice Semiconductor Corporation
EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 149 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 48 | |
Number of Macro Cells | 64 | |
Number of Terminals | 64 | |
Organization | 4 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LC4064ZE-5UMN64C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4064ZE-5UMN64C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4064ZE-7UMN64C | EE PLD, 7.5ns, 64-Cell, CMOS, PBGA64, 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64 | Lattice Semiconductor Corporation | LC4064ZE-5UMN64C vs LC4064ZE-7UMN64C |
LC4064ZE-5UMCN64I | EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, | Lattice Semiconductor Corporation | LC4064ZE-5UMN64C vs LC4064ZE-5UMCN64I |
LC4064ZE-7UMCN64I | EE PLD, 7.5ns, 64-Cell, CMOS, PBGA64, | Lattice Semiconductor Corporation | LC4064ZE-5UMN64C vs LC4064ZE-7UMCN64I |
LC4064ZE-4UMN64C | EE PLD, 4.7ns, 64-Cell, CMOS, PBGA64, 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64 | Lattice Semiconductor Corporation | LC4064ZE-5UMN64C vs LC4064ZE-4UMN64C |