Programmable Logic
LC4064ZE-5MN64I
Lattice Semiconductor Corporation
Description: EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64

Overview of LC4064ZE-5MN64I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LC4064ZE-5MN64I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0881
Newark Ispmach 4000Ze, 1.8V, 64Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4064ZE-5MN64I RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.2600
$6.2600 Buy Now
DISTI # LC4064ZE-5MN64I-ND
DigiKey IC CPLD 64MC 5.8NS 64CSBGA Min Qty: 2450 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 2,450 $5.9800
$5.9800 Buy Now
DISTI # 842-LC4064ZE-5MN64I
Mouser Electronics CPLD - Complex Programmable Logic Devices 64MC 48 I/O Low Pwr 1.8V 5.8NS RoHS: Compliant 1650
  • 1 $7.1500
  • 25 $6.2500
  • 100 $5.9800
$5.9800 / $7.1500 Buy Now
Future Electronics 64MC 48 I/O Ultra Low Power 1.8V 5.8ns IND RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 2450 Lead time: 20 Weeks 0
  • 490 $6.1400
$6.1400 Buy Now

CAD Models for LC4064ZE-5MN64I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LC4064ZE-5MN64I by Lattice Semiconductor Corporation

LC4064ZE-5MN64I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
Clock Frequency-Max
149 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e1
JTAG BST
YES
Length
5 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
48
Number of Macro Cells
64
Number of Terminals
64
Organization
4 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA64,8X8,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
Want to compare parts?
  1. LC4064ZE-5MN64I
    Lattice Semiconductor Corporation
    EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64
    VS

Alternate Parts for LC4064ZE-5MN64I

This table gives cross-reference parts and alternative options found for LC4064ZE-5MN64I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4064ZE-5MN64I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC4064ZE-5MCN64I EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-5MCN64I
Part Number Description Manufacturer Compare
LC4064ZE-5MN64C EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-5MN64C
LC4064ZE-7MCN64I EE PLD, 7.5ns, 64-Cell, CMOS, PBGA64, Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-7MCN64I
LC4064ZE-4MCN64C EE PLD, 4.7ns, 64-Cell, CMOS, PBGA64, Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-4MCN64C
LC4064ZE-5MCN64I EE PLD, 5.8ns, 64-Cell, CMOS, PBGA64, Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-5MCN64I
LC4064ZE-4MN64C EE PLD, 4.7ns, 64-Cell, CMOS, PBGA64, 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 Lattice Semiconductor Corporation LC4064ZE-5MN64I vs LC4064ZE-4MN64C

Related Parts for LC4064ZE-5MN64I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC4064ZE-5MN64I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC4064ZE-5MN64I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LC4064ZE-5MN64I would you like to use for your alert(s)?
  • Please alert me when LC4064ZE-5MN64I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC4064ZE-5MN64I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC4064ZE-5MN64I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC4064ZE-5MN64I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC4064ZE-5MN64I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC4064ZE-5MN64I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: