-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0842
|
Newark | Ispmach 4064V, 64Mc, 3.3V, High I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-75TN100C RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.3300 | Buy Now |
DISTI #
220-1037-ND
|
DigiKey | IC CPLD 64MC 7.5NS 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1984 In Stock |
|
$7.7350 / $9.2500 | Buy Now |
DISTI #
842-4064V75TN100C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 1056 |
|
$7.7400 / $9.2500 | Buy Now |
DISTI #
E54:1762_00011813
|
Arrow Electronics | CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Date Code: 2420 | Europe - 9810 |
|
$7.7180 | Buy Now |
DISTI #
A01:0375_00011813
|
Arrow Electronics | CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 450 Package Multiple: 90 Lead time: 20 Weeks | Asia - 4500 |
|
$7.3990 | Buy Now |
DISTI #
V36:1790_06793680
|
Arrow Electronics | CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2420 | Americas - 2469 |
|
$7.3990 / $9.2010 | Buy Now |
|
Future Electronics | ispMACH 4000 Series 64 MacroCell 64 I/O 7.5 ns 3.3 V CPLD - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks Container: Tray | 720Tray |
|
$7.6600 | Buy Now |
DISTI #
84741542
|
Verical | CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 450 Package Multiple: 90 | Americas - 4500 |
|
$8.3196 | Buy Now |
DISTI #
84386008
|
Verical | CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 2469 |
|
$7.3990 / $9.2010 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4064V-75TN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4064V-75TN100C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 64 | |
Number of Inputs | 74 | |
Number of Macro Cells | 64 | |
Number of Outputs | 64 | |
Number of Product Terms | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |