Part Details for LC400M0180BPF-2540 by YAGEO Corporation
Overview of LC400M0180BPF-2540 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. |
Price & Stock for LC400M0180BPF-2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC400M0180BPF-2540
|
Avnet Americas | Capacitor Aluminum 180uF 400V 20% Snap-In Cylindrical Can 1.105Ohm 1.11A 5000 hr 105°C Bulk - Bulk (Alt: LC400M0180BPF-2540) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LC400M0180BPF-2540
LC400M0180BPF-2540 CAD Models
LC400M0180BPF-2540 Part Data Attributes
|
LC400M0180BPF-2540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC400M0180BPF-2540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC400M0180BPF-2540
This table gives cross-reference parts and alternative options found for LC400M0180BPF-2540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC400M0180BPF-2540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYC07AB318X02 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LC400M0180BPF-2540 vs MALIEYC07AB318X02 |
LAK2G181MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | LC400M0180BPF-2540 vs LAK2G181MERAHAZB |
LC400M0180BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | LC400M0180BPF-2540 vs LC400M0180BP342540 |
LAK2G181MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | LC400M0180BPF-2540 vs LAK2G181MEKA40 |
LAQ2G181MEKA40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LC400M0180BPF-2540 vs LAQ2G181MEKA40ZB |
MAL215916181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LC400M0180BPF-2540 vs MAL215916181E3 |
LAK2G181MELA40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC400M0180BPF-2540 vs LAK2G181MELA40ZB |
LAK2G181MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LC400M0180BPF-2540 vs LAK2G181MELA40 |
LC400M0180BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | LC400M0180BPF-2540 vs LC400M0180BPF42540 |
LG400M0180BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LC400M0180BPF-2540 vs LG400M0180BPF42540 |