Part Details for LC4-6.000-F9P67PR-5 by Bivar Inc
Overview of LC4-6.000-F9P67PR-5 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7144LC4 | Analog Devices | 28G EML driver in LC4 | |
HMC7144LC4TR-R5 | Analog Devices | 28G EML driver in LC4 | |
HMC7144LC4TR | Analog Devices | 28G EML driver in LC4 |
Price & Stock for LC4-6.000-F9P67PR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LC4-6.000-F9P67PR-5-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 9.10MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9929 | Buy Now |
DISTI #
749-LC46F9P67PR5
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 6.0mm. Dia. Low Profile Lens, 6.0in. Length, Green RoHS: Compliant | 0 |
|
$2.1300 / $4.9800 | Order Now |