Part Details for LC3D18AP7 by Schneider Electric
Overview of LC3D18AP7 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC3D18AP7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6352
|
Newark | Contactor, 3Pst-No, 230V, Panel, Load Current Inductive:18A, Relay Mounting:Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Rohs Compliant: Yes |Schneider Electric LC3D18AP7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.3900 / $798.0000 | Buy Now |