Part Details for LC3921-11BEWAK by Ledtech Electronics
Overview of LC3921-11BEWAK by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC3921-11BEWAK
LC3921-11BEWAK CAD Models
LC3921-11BEWAK Part Data Attributes:
|
LC3921-11BEWAK
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LC3921-11BEWAK
Ledtech Electronics
14 Seg Alphanumeric LED Display, Green, 10mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTECH ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |