Part Details for LC315M0680BP343545 by YAGEO Corporation
Overview of LC315M0680BP343545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC315M0680BP343545
LC315M0680BP343545 CAD Models
LC315M0680BP343545 Part Data Attributes
|
LC315M0680BP343545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC315M0680BP343545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC315M0680BP343545
This table gives cross-reference parts and alternative options found for LC315M0680BP343545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC315M0680BP343545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
381LX681M315A452 | Cornell Dubilier Electronics Inc | $8.3800 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | LC315M0680BP343545 vs 381LX681M315A452 |
LV315M0680BP343545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | LC315M0680BP343545 vs LV315M0680BP343545 |
LC315M0680BP443545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF | LC315M0680BP343545 vs LC315M0680BP443545 |
LV315M0680BP4-3545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | LC315M0680BP343545 vs LV315M0680BP4-3545 |
LC315M0680BPF43545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF | LC315M0680BP343545 vs LC315M0680BPF43545 |
ELX687M315AT5AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LC315M0680BP343545 vs ELX687M315AT5AA |
SLQ687M315S1A5T45K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | LC315M0680BP343545 vs SLQ687M315S1A5T45K |
LC315M0680BP4-3545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF | LC315M0680BP343545 vs LC315M0680BP4-3545 |
LV315M0680BP443545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | LC315M0680BP343545 vs LV315M0680BP443545 |
ELXM3B1VND681MA45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | LC315M0680BP343545 vs ELXM3B1VND681MA45S |