Part Details for LC307-10K by Omega Engineering
Overview of LC307-10K by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC307-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8227
|
Newark | Load Cell, Miniature, 10000Lb, 5Vdc Rohs Compliant: No |Omega LC307-10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$782.2900 | Buy Now |
DISTI #
31AC5560
|
Newark | Compression Load Cell, 10000Lb, 5Vdc, Load Capacity:10000Lb, Supply Voltage:5Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:1.5, Product Range:Lc307 Series Rohs Compliant: No |Omega LC307-10K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$742.5600 | Buy Now |
DISTI #
LC307-10K
|
Avnet Americas | 10,000 LBF, , 0.75%, LINEARITY, 1.5 MV/V OUTPUT, CABLE - Bulk (Alt: LC307-10K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$766.3219 | Buy Now |
DISTI #
75022580
|
RS | LC307-10K | Omega Engineering LC307-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$825.2700 | RFQ |