Part Details for LC304-100 by Omega Engineering
Overview of LC304-100 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC304-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5552
|
Newark | Compression Load Cell, 100Lb, 10Vdc, Load Capacity:100Lb, Supply Voltage:10Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:107°C, Cell Output Mv/V:2, Product Range:Lc304 Series Rohs Compliant: No |Omega LC304-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.5300 | Buy Now |
DISTI #
LC304-100
|
Avnet Americas | 100 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LC304-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$545.5341 | Buy Now |
DISTI #
75021692
|
RS | LC304-100 | Omega Engineering LC304-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$587.4900 | RFQ |