Part Details for LC302-25 by Omega Engineering
Overview of LC302-25 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC302-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5546
|
Newark | Compression Load Cell, 25Lb, 50Vdc, Load Capacity:25Lb, Supply Voltage:50Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:125°C, Cell Output Mv/V:1, Product Range:Lc302 Series Rohs Compliant: No |Omega LC302-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$523.5300 | Buy Now |
DISTI #
75021096
|
RS | LC302-25 | Omega Engineering LC302-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$778.7500 | Buy Now |
Part Details for LC302-25
LC302-25 CAD Models
LC302-25 Part Data Attributes
|
LC302-25
Omega Engineering
Buy Now
|
Compare Parts:
LC302-25
Omega Engineering
|
Samacsys Manufacturer | OMEGA |