Part Details for LC2K1201B7 by Schneider Electric
Results Overview of LC2K1201B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC2K1201B7 Information
LC2K1201B7 by Schneider Electric is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LC2K1201B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B365
|
Newark | Contactor, 3Pst-No, 24Vac, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.2100 / $243.3200 | Buy Now |
DISTI #
4008-LC2K1201B7-ND
|
DigiKey | 3P REVER 12A AC3 5.5KW 3P 1NC AU Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$329.2600 | Buy Now |
DISTI #
70379446
|
RS | Reversing Contactor LC2 3P, Rev, 5.5kW, 12A, 24 VAC, 1NC, TeSys Micra Series | Schneider Electric LC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$227.8100 | Buy Now |
DISTI #
LC2K1201B7
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC, 24VAC Min Qty: 1 | 1 |
|
$102.4400 / $110.3200 | Buy Now |