There are no models available for this part yet.
Overview of LC2HFFV30J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LC2HFFV30J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X0127
|
Newark | Counter, 240Vac, 8 Digits30Hz, No. Of Digits/Alpha:8, Digit Height:8.7Mm, Supply Voltage Min:24V, Supply Voltage Max:240V, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Operating Temperature Rohs Compliant: Yes |Panasonic LC2HFFV30J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4400 / $89.2400 | Buy Now |
CAD Models for LC2HFFV30J by Panasonic Electronic Components
Part Data Attributes for LC2HFFV30J by Panasonic Electronic Components
LC2HFFV30J
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
LC2HFFV30JPanasonic Electronic ComponentsVS
-