There are no models available for this part yet.
Overview of LC2H-C-30-N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LC2H-C-30-N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70611951
|
RS | LCD Electronic Counter - LC2H, DIN, Half Size, 8 Digit, PCB Mounting, 30Hz | Panasonic Industrial Automation LC2H-C-30-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0700 / $56.3400 | RFQ | |
Onlinecomponents.com | Time Delay Relays Relay Output RoHS: Compliant |
5 In Stock |
|
$41.9000 / $60.0000 | Buy Now | ||
DISTI #
LC2H-C-30-N
|
TME | Counter: electronical, LCD, pulses, 99999999, IP66, IN 1: contact Min Qty: 1 | 1 |
|
$26.3300 | Buy Now | |
Master Electronics | Time Delay Relays Relay Output RoHS: Compliant |
5 In Stock |
|
$41.9000 / $60.0000 | Buy Now |
CAD Models for LC2H-C-30-N by Panasonic Electronic Components
Part Data Attributes for LC2H-C-30-N by Panasonic Electronic Components
LC2H-C-30-N
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
LC2H-C-30-NPanasonic Electronic ComponentsVS
-