Part Details for LC2D65AF7 by Schneider Electric
Results Overview of LC2D65AF7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC2D65AF7 Information
LC2D65AF7 by Schneider Electric is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LC2D65AF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7095
|
Newark | Tesys D 3P Everlink Ac Rev Contr Ac3 65A Rohs Compliant: Yes |Schneider Electric LC2D65AF7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$798.1100 / $847.3800 | Buy Now |
DISTI #
4008-LC2D65AF7-ND
|
DigiKey | TESYS3PEVLK REVERS CTR65A30KW AC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,537.0300 | Buy Now |
DISTI #
70747377
|
RS | Contactor LC2, 3P, 37 kW, 110 VAC, TeSys Deca Series | Schneider Electric LC2D65AF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$878.3300 | Buy Now |