Part Details for LC2D65AB7 by Schneider Electric
Overview of LC2D65AB7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D65AB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4229
|
Newark | Tesys D 3P Everlink Ac Rev Contr Ac3 65A Rohs Compliant: Yes |Schneider Electric LC2D65AB7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$798.1100 / $847.3800 | Buy Now |
DISTI #
4008-LC2D65AB7-ND
|
DigiKey | TESYS3P EVLK REVERS CTR 65A30KWA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,025.9700 | Buy Now |
DISTI #
70747375
|
RS | Contactor LC2, 3P, 37 kW, 24 VAC, TeSys Deca Series | Schneider Electric LC2D65AB7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,036.2300 | RFQ |