Part Details for LC2400 by Tripp Lite
Results Overview of LC2400 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC2400 Information
LC2400 by Tripp Lite is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LC2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5040
|
Newark | Volt Reg/Power Conditioner/Surge Suppressor, Input Voltage:140V, Product Range:-, Output Voltage:... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.1100 / $369.7800 | Buy Now |
DISTI #
TL044-ND
|
DigiKey | LINE CONDITIONER 2400W 6OUTLET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$334.3212 / $383.7900 | Buy Now |
DISTI #
545-LC2400
|
Mouser Electronics | Power Conditioning Power Conditioner w/ Automatic VoltageReg RoHS: Compliant | 0 |
|
$334.4200 / $377.1700 | Order Now |
DISTI #
70101688
|
RS | Conditioner, Power, 2400 W, 20 A, 4, 7.25 in., 6 in., 7 in., Plastic, 12.2 lbs. Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$346.4900 / $384.9900 | Buy Now |
|
Onlinecomponents.com | Tripp Lite LC2400 Line Conditioner 2400W AVR Surge 120V 20A 60Hz 6 Outlet 6ft Cord RoHS: Compliant |
5 In Stock 663 Factory Stock |
|
$361.7200 / $372.8200 | Buy Now |
|
NAC | 2400 Watt Line Conditioner RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite LC2400 Line Conditioner 2400W AVR Surge 120V 20A 60Hz 6 Outlet 6ft Cord RoHS: Compliant |
5 In Stock 663 Factory Stock |
|
$361.7200 / $372.8200 | Buy Now |