Part Details for LC23INWM6U by L-com Inc
Results Overview of LC23INWM6U by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC23INWM6U Information
LC23INWM6U by L-com Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LC23INWM6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0177
|
Newark | 23 Inch Width, Open Wall Rack 6U With 24 Depth |L-Com LC23INWM6U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$127.1900 | Buy Now |
DISTI #
5073-LC23INWM6U-ND
|
DigiKey | 23 INCH WIDTH, OPEN WALL RACK 6U Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.0700 | Buy Now |
DISTI #
75557814
|
RS | 23 inch width, Open Wall Rack 6U with 24" Depth | L-com LC23INWM6U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$110.5400 / $127.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5800 / $135.4000 | Buy Now |
DISTI #
81420739
|
Verical | LC23INWM6U Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$114.4710 / $127.1900 | Buy Now |