Part Details for LC23INDR4U by L-com Inc
Overview of LC23INDR4U by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC23INDR4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0162
|
Newark | 23 Rack Mount Drawer 4U |L-Com LC23INDR4U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
Buy Now | |
DISTI #
75557765
|
RS | 23" Rack Mount Drawer 4U | L-com LC23INDR4U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2800 / $108.5500 | Buy Now |
DISTI #
81707231
|
Verical | LC23INDR4U Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$81.5808 / $101.9760 | Buy Now |