Part Details for LC2321-41 by FEMA Electronics Corporation
Results Overview of LC2321-41 by FEMA Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC2321-41 Information
LC2321-41 by FEMA Electronics Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LC2321-41
LC2321-41 CAD Models
LC2321-41 Part Data Attributes
|
LC2321-41
FEMA Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LC2321-41
FEMA Electronics Corporation
7 Seg Numeric LED Display, 1-Character, 57mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FEM A ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 57 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 567 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LC2321-41
This table gives cross-reference parts and alternative options found for LC2321-41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2321-41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC2321-41 | Ledtech Electronics | Check for Price | 7 Seg Numeric LED Display, 1-Character, 57mm | LC2321-41 vs LC2321-41 |