There are no models available for this part yet.
Overview of LC22-0350P-120-D by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0350PDBVR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for LC22-0350P-120-D by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4718-LC22-0350P-120-D-ND
|
DigiKey | LED DRIVER CC AC/DC 21-63V 350MA Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8430 | Buy Now | |
DISTI #
837-LC22-0350P-120-D
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming RoHS: Compliant | 8 |
|
$21.4400 / $29.6100 | Buy Now |