Part Details for LC203J2J by Littelfuse Inc
Overview of LC203J2J by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC203J2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2011
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse LC203J2J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
F11825-ND
|
DigiKey | THERMISTOR NTC 20KOHM 3892K RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
47 In Stock |
|
$2.0708 / $3.1300 | Buy Now |
DISTI #
576-LC203J2J
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR | 0 |
|
$1.5700 / $3.1300 | Order Now |
DISTI #
V99:2348_22684079
|
Arrow Electronics | Epoxy Coated Thermistor Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1846 | Americas - 250 |
|
$0.0973 / $0.3847 | Buy Now |
DISTI #
31616248
|
Verical | Epoxy Coated Thermistor Min Qty: 16 Package Multiple: 1 Date Code: 1846 | Americas - 250 |
|
$0.0973 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 20K - 3892K RAD FREE HANGING | 0 |
|
$2.6161 / $2.8777 | RFQ |
Part Details for LC203J2J
LC203J2J CAD Models
LC203J2J Part Data Attributes
|
LC203J2J
Littelfuse Inc
Buy Now
|
Compare Parts:
LC203J2J
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |