Part Details for LC2034 by Teledyne Cougar Inc
Overview of LC2034 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LC2034
LC2034 CAD Models
LC2034 Part Data Attributes
|
LC2034
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
LC2034
Teledyne Cougar Inc
Limiter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 500 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 5/20 V | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 2.2 |