Part Details for LC203-1K by Omega Engineering
Overview of LC203-1K by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC203-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5659
|
Newark | Sensor, Load Cell, 1K Lb, 2Mv/V, Load Capacity:1000Lb, Supply Voltage:15Vdc, Operating Temperature Min:-46°C, Operating Temperature Max:107°C, Cell Output Mv/V:2, Product Range:Lc203 Series, External Depth:33Mm Rohs Compliant: No |Omega LC203-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$936.1600 | Buy Now |
DISTI #
73AJ8209
|
Newark | Load Cell, Miniature, Univ, 1000Lb, 15V Rohs Compliant: No |Omega LC203-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$763.2200 | Buy Now |
DISTI #
75020921
|
RS | LC203-1K | Omega Engineering LC203-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,008.1700 | RFQ |