Part Details for LC1SKGC200E7 by Schneider Electric
Overview of LC1SKGC200E7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1SKGC200E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1SKGC200E7-ND
|
DigiKey | MINICONTACTOR 27MM 5A 2P 48V 50/ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$129.5300 | Buy Now |
DISTI #
74633692
|
RS | Mini contactor, TeSys SK, 2P2NO, AC-3, 690V 5A, 48V AC coil | Schneider Electric LC1SKGC200E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6200 / $129.5300 | RFQ |
DISTI #
LC1SKGC200E7
|
TME | Contactor: 2-pole, NO x2, 48VAC, 5A, TeSys D, screw terminals Min Qty: 1 | 0 |
|
$31.6500 / $36.0200 | RFQ |