Part Details for LC1SKGC200 by Schneider Electric
Overview of LC1SKGC200 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1SKGC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2750
|
Newark | Relay, Spdt-No, 690Vac, 6A, Load Current Inductive:5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:20A, Coil Voltage Vac Nom:240V, Rohs Compliant: Yes |Schneider Electric LC1SKGC200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$29.5500 / $44.9900 | Buy Now |
Part Details for LC1SKGC200
LC1SKGC200 CAD Models
LC1SKGC200 Part Data Attributes
|
LC1SKGC200
Schneider Electric
Buy Now
|
Compare Parts:
LC1SKGC200
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |