Part Details for LC1SK0600M7 by Schneider Electric
Results Overview of LC1SK0600M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC1SK0600M7 Information
LC1SK0600M7 by Schneider Electric is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LC1SK0600M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1SK0600M7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$157.5300 | Buy Now |
DISTI #
74633718
|
RS | Mini contactor, TeSys SK, 2P2NO, AC-3, 690V 6A, 220V AC coil | Schneider Electric LC1SK0600M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$126.1600 | RFQ |
DISTI #
LC1SK0600M7
|
TME | Contactor: 2-pole, NO x2, 220VAC, 6A, for DIN rail mounting, 690V Min Qty: 1 | 4 |
|
$47.2900 / $53.6600 | Buy Now |