Part Details for LC1K1610P7 by Schneider Electric
Overview of LC1K1610P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1610P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4862
|
Newark | Contactor, 3Pst-No, 230Vac, Dinrail/Panl Rohs Compliant: Yes |Schneider Electric LC1K1610P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2100 / $109.3100 | Buy Now |
DISTI #
4008-LC1K1610P7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$185.2700 | Buy Now |
DISTI #
74633633
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 16A, 1 NO aux., 230VA coil | Schneider Electric LC1K1610P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$148.2200 / $185.2700 | RFQ |
DISTI #
LC1K1610P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 16A, 690V Min Qty: 1 | 42 |
|
$35.4900 / $40.3900 | Buy Now |