Part Details for LC1K1210N7 by Schneider Electric
Overview of LC1K1210N7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1210N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K1210N7-ND
|
DigiKey | 3P CON 12A AC3 5.5KW 1NO AUX 415 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
74649501
|
RS | Contactor, TeSys K, 3P, AC,3, 440V 12 A, 1 NO aux., 400 to 415VAC coil | Schneider Electric LC1K1210N7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 / $104.9900 | RFQ |