Part Details for LC1K1210M7 by Schneider Electric
Overview of LC1K1210M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1210M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B264
|
Newark | Contactor, 3P, 3Pst-No, 230Vac, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1K1210M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7700 / $121.0600 | Buy Now |
DISTI #
4008-LC1K1210M7-ND
|
DigiKey | CON 12A AC3 5.5KW 1NO AUX 220VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
70379420
|
RS | Miniature Contactor LC1 3P, 12 A, 55kW, 220 VAC, TeSys Micra Series | Schneider Electric LC1K1210M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$85.6700 / $107.0900 | Buy Now |