Part Details for LC1K1210E7 by Schneider Electric
Overview of LC1K1210E7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1210E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K1210E7-ND
|
DigiKey | 3P CONT 12A AC3 5.5KW 1NO AUX 48 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
71414765
|
RS | Contactor, 3P, 440 V 12 A - 1 NO aux. - 48 V AC coil, TeSys Micra Series | Schneider Electric LC1K1210E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 / $104.9900 | RFQ |
DISTI #
LC1K1210E7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 48VAC, 12A, 690V Min Qty: 1 | 2 |
|
$33.3300 / $38.0900 | Buy Now |