Part Details for LC1K1201F7 by Schneider Electric
Overview of LC1K1201F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1201F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B259
|
Newark | Contactor 600Vac 12Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K1201F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7700 / $121.0600 | Buy Now |
DISTI #
4008-LC1K1201F7-ND
|
DigiKey | 3P CON 12A AC3 5.5KW 1NC AUX 110 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
70379418
|
RS | Miniature Contactor LC1 3P, 12 A, 110 VAC, TeSys Micra Series | Schneider Electric LC1K1201F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 / $104.9900 | RFQ |
DISTI #
LC1K1201F7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 110VAC, 12A, 690V Min Qty: 1 | 4 |
|
$28.8100 | Buy Now |