Part Details for LC1K12004B7 by Schneider Electric
Overview of LC1K12004B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K12004B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9834
|
Newark | Contactor 600Vac 12Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K12004B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7700 / $121.0600 | Buy Now |
DISTI #
4008-LC1K12004B7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9900 | Buy Now |
DISTI #
71414760
|
RS | Contactor, 4P, 440 V 20 A - 24 V AC coil, TeSys Micra Series | Schneider Electric LC1K12004B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 / $104.9900 | RFQ |
DISTI #
LC1K12004B7
|
TME | Contactor: 4-pole, NO x4, 24VAC, 12A, TeSys K, screw terminals Min Qty: 1 | 11 |
|
$38.5800 / $43.0300 | Buy Now |