Part Details for LC1K0910V7 by Schneider Electric
Overview of LC1K0910V7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4854
|
Newark | Contactor, 3Pst-No, 400Vac, Dinrail/Panl Rohs Compliant: Yes |Schneider Electric LC1K0910V7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1500 | Buy Now |
DISTI #
4008-LC1K0910V7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
74633521
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 9A, 1 NO aux, 400VA coil | Schneider Electric LC1K0910V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $91.5700 | RFQ |
DISTI #
LC1K0910V7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 400VAC, 9A, 690V Min Qty: 1 | 1 |
|
$30.5600 / $34.9300 | Buy Now |