Part Details for LC1K0910U7 by Schneider Electric
Overview of LC1K0910U7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2749
|
Newark | Contactor, 4Kw, 240Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:240Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A, Coil Voltage Vac Nom:240V, Rohs Compliant: Yes |Schneider Electric LC1K0910U7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$56.0000 / $94.2800 | Buy Now |
DISTI #
16B253
|
Newark | Switch Terminals:Screw, No. Of Poles:3 Pole, Contact Current Max:-, Contact Voltage Ac Max:690V, For Use With:-, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric LC1K0910U7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4500 / $103.4400 | Buy Now |
DISTI #
4008-LC1K0910U7-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW 1NO 240V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
70008517
|
RS | Contactors, Miniature LC1 3P, 9 A, 4 kW, 240 VAC, TeSys Micra Series | Schneider Electric LC1K0910U7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$74.7200 / $93.4000 | Buy Now |
DISTI #
LC1K0910U7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 240VAC, 9A, 690V Min Qty: 1 | 12 |
|
$29.1600 / $33.3300 | Buy Now |
Part Details for LC1K0910U7
LC1K0910U7 CAD Models
LC1K0910U7 Part Data Attributes:
|
LC1K0910U7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0910U7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |