Part Details for LC1K0910M7 by Schneider Electric
Overview of LC1K0910M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B251
|
Newark | Contactor, 3Pst-No, 230Vac, Panel, Load Current Inductive:9A, Relay Mounting:Panel Mount, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K0910M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0100 / $93.9200 | Buy Now |
DISTI #
4008-LC1K0910M7-ND
|
DigiKey | CONTACTOR 9A AC3 4KW 1NO 220VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
70008516
|
RS | Contactors, Miniature LC1, 3P, IEC 230 VAC 9 A, TeSys Micra Series | Schneider Electric LC1K0910M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$74.7200 / $93.4000 | Buy Now |