Part Details for LC1K0910B7 by Schneider Electric
Overview of LC1K0910B7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2747
|
Newark | Contactor, 4Kw, 24Vac, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:24Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A, Coil Voltage Vac Nom:24V, Rohs Compliant: Yes |Schneider Electric LC1K0910B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$58.7000 / $95.5700 | Buy Now |
DISTI #
96B0192
|
Newark | Contactor, 3Pst-No, 24Vac, 20A, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5Hp, Switching Current Ac1:20A Rohs Compliant: No |Schneider Electric LC1K0910B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7300 | Buy Now |
DISTI #
4008-LC1K0910B7-ND
|
DigiKey | CONTACTOR 9A AC3 4KW 1NO 24VAC C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
70007248
|
RS | Contactor Miniature LC1, 5 HP at 575-600 VAC, 3P, 24VAC, TeSys Micra Series | Schneider Electric LC1K0910B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 |
|
$74.7200 / $93.4000 | Buy Now |
DISTI #
LC1K0910B7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VAC, 9A, W: 45mm Min Qty: 1 | 116 |
|
$23.7900 / $27.0700 | Buy Now |
Part Details for LC1K0910B7
LC1K0910B7 CAD Models
LC1K0910B7 Part Data Attributes:
|
LC1K0910B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0910B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |