Part Details for LC1K0901P7 by Schneider Electric
Overview of LC1K0901P7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0901P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4850
|
Newark | Contactor, 3Pst-No, 230Vac, Dinrail/Panl Rohs Compliant: Yes |Schneider Electric LC1K0901P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8600 / $63.2100 | Buy Now |
DISTI #
97H4571
|
Newark | Contactor, 3P, 3Pst-No, 230Vac, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K0901P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $105.5800 | Buy Now |
DISTI #
4008-LC1K0901P7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
70008515
|
RS | Contactors, Miniature LC1 3P, 9 A, 4 kW, 230 VAC, TeSys Micra Series | Schneider Electric LC1K0901P7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$74.7200 / $93.4000 | Buy Now |
DISTI #
LC1K0901P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 9A, 690V Min Qty: 1 | 56 |
|
$24.2300 / $27.5700 | Buy Now |