Part Details for LC1K0901F7 by Schneider Electric
Overview of LC1K0901F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0901F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B244
|
Newark | Contactor, 3Pst-No, 110V, Din Rail/Panel, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K0901F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $105.5800 | Buy Now |
DISTI #
4008-LC1K0901F7-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW 1NC 110V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$91.5700 | Buy Now |
DISTI #
70379413
|
RS | Miniature Contactor LC1 3P, 9A, 110VAC, Screw Clamp, TeSys Micra Series | Schneider Electric LC1K0901F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$74.7200 / $93.4000 | Buy Now |
DISTI #
LC1K0901F7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 110VAC, 9A, 690V Min Qty: 1 | 15 |
|
$25.7300 / $29.4000 | Buy Now |