Part Details for LC1K0901B7 by Schneider Electric
Overview of LC1K0901B7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0901B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B243
|
Newark | Contactor, 3P, 3Pst-No, 24Vac, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC1K0901B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $105.5800 | Buy Now |
DISTI #
4008-LC1K0901B7-ND
|
DigiKey | 3P CONTACTOR 9A AC3 4KW 1NC 24VA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
70332061
|
RS | Miniature Contactor LC1 3P, 9 A, 4 kW, 24 VAC, TeSys Micra Series | Schneider Electric LC1K0901B7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$73.2600 / $91.5700 | Buy Now |
DISTI #
LC1K0901B7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 9A, W: 45mm Min Qty: 1 | 156 |
|
$23.5600 / $26.8100 | Buy Now |
Part Details for LC1K0901B7
LC1K0901B7 CAD Models
LC1K0901B7 Part Data Attributes:
|
LC1K0901B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0901B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |