Part Details for LC1K09008F7 by Schneider Electric
Overview of LC1K09008F7 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09008F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4847
|
Newark | Contactor, Dpst-No/Nc, 110Vac, Din Rail Rohs Compliant: Yes |Schneider Electric LC1K09008F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5900 / $73.1000 | Buy Now |
DISTI #
16B240
|
Newark | Miniature Contactor, Non-Reversing, 9A(Ac3) 20A(Ac1), 4Pst, Load Current Inductive:9A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:5Hp, Product Range:-Rohs Compliant: Yes |Schneider Electric LC1K09008F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8900 / $114.0100 | Buy Now |
DISTI #
4008-LC1K09008F7-ND
|
DigiKey | CONTACTOR 2P+2R VIS 110V 50 60HZ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
996-LC1K09008F7
|
Mouser Electronics | Schneider Electric | 0 |
|
Order Now | |
DISTI #
70008514
|
RS | Miniature Contactors, Non-Rev, 110VAC, 9A, 4P, DIN Rail, TeSys Micra Series | Schneider Electric LC1K09008F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 37 |
|
$80.6900 / $100.8600 | Buy Now |
DISTI #
LC1K09008F7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VAC, 9A, TeSys K, -25÷50°C Min Qty: 1 | 29 |
|
$27.7700 / $31.7300 | Buy Now |
Part Details for LC1K09008F7
LC1K09008F7 CAD Models
LC1K09008F7 Part Data Attributes:
|
LC1K09008F7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K09008F7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |